Siemens 25A Fuse Holder, 2P-Pole for 10 x 38 mm, 1kV
- RS Stock No.:
- 269-8375
- Mfr. Part No.:
- 3NW7023-4
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€239.90
(exc. VAT)
€295.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.90 | €39.983 |
*price indicative
- RS Stock No.:
- 269-8375
- Mfr. Part No.:
- 3NW7023-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Voltage | 1kV | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | UKCA, IEC 81346-2, IP20, UL, CSA, CE, CCC. RoHS, EAC | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Voltage 1kV | ||
Number of Poles 2 | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals UKCA, IEC 81346-2, IP20, UL, CSA, CE, CCC. RoHS, EAC | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON cylindrical fuse holder for photovoltaic applications.
LED signal detector
Compact version
Related links
- Siemens 25A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Siemens 32A Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Lovato Electric 32A Rail Mount Fuse Holder 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
