Wurth Elektronik 6.3A Fuse Holder for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 283-6467
- Distrelec Article No.:
- 133-15-249
- Mfr. Part No.:
- 696317001012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 1,943 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 283-6467
- Distrelec Article No.:
- 133-15-249
- Mfr. Part No.:
- 696317001012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder | |
| Body Material | Polyamide 66 | |
| Minimum Operating Temperature | -30°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | PTF/80A | |
| Terminal Type | Inline | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder | ||
Body Material Polyamide 66 | ||
Minimum Operating Temperature -30°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series PTF/80A | ||
Terminal Type Inline | ||
The in-line Shock safe fuse holder designed for 5 x 20 mm fuse links. With a rated current of 6.3A and a rated voltage of VAC 250, this fuse holder offers reliable protection against electrical shocks. It is suitable for a wide range of applications, from industrial to automotive.
Designed for 5 x 20 mm fuse links
Rated current of 6.3A and rated voltage of VAC 250
Shock safe category PC PC1 for protection against electrical shocks
IP00 degree of protection for added safety
Black standard colour with option for custom colours on demand
Related links
- Wurth Elektronik 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac
- RND 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 5A Base Mount Fuse Holder 250V ac
