Schurter Fuse Holder, 1P-Pole
- RS Stock No.:
- 285-7761
- Distrelec Article No.:
- 302-14-533
- Mfr. Part No.:
- 4301.1409
- Manufacturer:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 285-7761
- Distrelec Article No.:
- 302-14-533
- Mfr. Part No.:
- 4301.1409
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | IEC/UL 62368-1, RoHS | |
| Series | 4301 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals IEC/UL 62368-1, RoHS | ||
Series 4301 | ||
- COO (Country of Origin):
- CZ
The Fuse drawer is a highly reliable and efficient fuse holder for fuse links 5x20 mm. It can be used in various equipment according to IEC/UL 62368-1 standards and is available with or without a voltage selector. The Fuse drawer is designed to ensure safe and easy installation and maintenance of fuse links, and it can be ordered with Extra Safe, Finger grip, or Finger grip-Safe accessories. With its exceptional build quality and compliance with international standards, this Fuse drawer is an ideal choice for applications requiring reliable and safe fuse holder solutions.
Highly reliable and efficient fuse holder for fuse links 5x20 mm
Designed for use in equipment according to IEC/UL 62368-1 standards
Available with or without a voltage selector
Suitable for use with 1-pole or 2-pole fuses
Can be ordered with Extra Safe, Finger grip, or Finger grip-Safe accessories
Easy installation and maintenance of fuse links
Complies with international standards for safety and performance
Related links
- Schurter 10 A Panel Mount Fuse Holder 400 V
- Schurter 10 A Panel Mount Fuse Holder 240 V
- Schurter 10A PCB Mount Fuse Holder 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 16 A Panel Mount Fuse Holder 250 V ac
- Schurter 10A Fuse Holder, 1P-Pole
- Schurter 25A Panel Mount Fuse Holder, 1P-Pole
