Schurter 25A Panel Mount Fuse Holder, 1P-Pole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-4320
Mfr. Part No.:
7093.2510
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

25A

Number of Poles

1

Series

235030P

COO (Country of Origin):
FR

Schurter 235030P Series Manual Cap Panel Mount Fuse Holder


The Schurter 235030P series 25A panel mount fuse holder offers current and voltage ratings of 25A and 600VAC respectively. This makes it Ideal to use in harsh environments. It has power dissipation of 4.5W. The body of this holder is MADE of thermoset material. It has screw type fuse carrier.

Features and Benefits


• Compatible fuse dimension is 6.3mmx32mm

• Front panel mounting type

• Protection against anti-rotation

• Quick connect Terminal type of 6.3mmx0.8mm

• Solder tag connections

Applications


• High power appliance

Certifications


• CSA certified

• IEC60068-1 certified

• IP40 rated

• IP67 rated

• NMO approved

• UL approved

23530P fuse holders


Fuse holders for mounting on front panel, with anti-rotation protection.

Connection with 6.3 x 0.8 mm terminals or for soldering onto wires.

Screw cap 10.3 x 38 mm.

Approvals

UL, CSA, NMO listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy