Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€33.96

(exc. VAT)

€41.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€6.792€33.96
50 - 120€6.302€31.51
125 - 245€5.556€27.78
250 +€5.096€25.48

*price indicative

RS Stock No.:
359-5911
Distrelec Article No.:
304-49-113
Mfr. Part No.:
FX0455
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Polyester

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, VDE

Series

FX

Contact Material

Silver Plated Brass

Protection Category

PC2

Terminal Type

Solder

Cap Style

Slotted

COO (Country of Origin):
TN

Bulgin Series FX Panel Mount Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - FX0455


This panel mount fuse holder enhances safety and convenience in electrical applications. It accommodates 5x20mm fuses and is a crucial component for circuit protection. Constructed from high-grade polyester, it offers reliable performance across various environments. This holder is suitable for professionals in the automation, electronics, and mechanical industries, facilitating maintenance while providing effective circuit protection.

Features & Benefits


• Made from durable polyester for longevity

• Solder terminal option ensures secure electrical connections

• Silver-plated brass components improve conductivity

Applications


• Suitable for panel mounting in electrical control systems

• Compatible with various electronic devices requiring fuses

• Ideal for needing efficient circuit protection

What types of fuses can be used with it?


It is designed specifically for 5x20mm fuses, ensuring a precise fit and reliable operation.

Can it be used in outdoor applications?


While it provides good protection, additional environmental measures should be implemented for outdoor use.

How is it installed in a panel?


The holder mounts in the panel using solder terminals, providing a secure attachment.

What electrical ratings should be considered?


Connections should maintain its capacity of 10 A and 250 V AC for safe operation.

Note

D mount, Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy