Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 359-5933
- Mfr. Part No.:
- FX0359
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.35
(exc. VAT)
€33.65
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €5.47 | €27.35 | - |
| 50 - 120 | €5.086 | €25.43 | 7% |
| 125 - 245 | €3.298 | €16.49 | 39% |
| 250 + | €3.212 | €16.06 | 41% |
*price indicative
- RS Stock No.:
- 359-5933
- Mfr. Part No.:
- FX0359
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Cap Style | Slotted | |
| Series | FX | |
| Terminal Type | Solder | |
| Contact Material | Silver Plated Brass | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Cap Style Slotted | ||
Series FX | ||
Terminal Type Solder | ||
Contact Material Silver Plated Brass | ||
Protection Category PC2 | ||
- COO (Country of Origin):
- TN

Panel Mount and Snap Fit Fuse Holder
From Bulgin these panel mount fuse holders have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and have a bayonet cap/ screwdriver release fuse carrier.
Features and Benefits
• Protection category PC2
• Fuse size 5 x 20mm
• Bayonet cap/ screwdriver release
• Contacts brass, silver plated
• Polyester body, nylon cap and glass filled nylon nut
• Positive lock action
• May be mounted adjacent to each other
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL,CSA,VDE,SEMKO
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
