Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 376-6624
- Distrelec Article No.:
- 304-49-114
- Mfr. Part No.:
- FX0458/2
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.63
(exc. VAT)
€20.46
(inc. VAT)
In Stock
- Plus 805 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.326 | €16.63 | - |
| 50 - 120 | €3.094 | €15.47 | 6% |
| 125 - 245 | €2.29 | €11.45 | 31% |
| 250 + | €2.23 | €11.15 | 32% |
*price indicative
- RS Stock No.:
- 376-6624
- Distrelec Article No.:
- 304-49-114
- Mfr. Part No.:
- FX0458/2
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Protection Category | PC2 | |
| Contact Material | Silver Plated Brass | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Series | FX | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE, UL | ||
Protection Category PC2 | ||
Contact Material Silver Plated Brass | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
Series FX | ||
- COO (Country of Origin):
- TN
'BULGIN' Touchproof, Snap-Fit, Screw Cap
Panel cutout 12.8Ø x 11.94mm AF
Depth behind panel 39mm
Protection: PC2
Polyester Body
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL (16A@250Vac), CSA, Semko, VDE
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
