Siemens 63A Bottle Fuse Holder, 3P, 400V ac
- RS Stock No.:
- 622-0733
- Distrelec Article No.:
- 133-80-973
- Mfr. Part No.:
- 5SG5701
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 unit)*
€52.91
(exc. VAT)
€65.08
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.91 |
| 10 - 24 | €50.32 |
| 25 - 49 | €47.69 |
| 50 - 99 | €45.60 |
| 100 + | €44.06 |
*price indicative
- RS Stock No.:
- 622-0733
- Distrelec Article No.:
- 133-80-973
- Mfr. Part No.:
- 5SG5701
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Holder Type | Bottle Fuse | |
| Current Rating | 63A | |
| Voltage Rating | 400V ac | |
| Number of Poles | 3P | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Sizes | D02 | |
| Bottle Fuse Holder Component | Base | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Holder Type Bottle Fuse | ||
Current Rating 63A | ||
Voltage Rating 400V ac | ||
Number of Poles 3P | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Sizes D02 | ||
Bottle Fuse Holder Component Base | ||
- COO (Country of Origin):
- DE
