Siemens 63A Bottle Fuse Holder for D02, 400V ac
- RS Stock No.:
- 622-1174
- Distrelec Article No.:
- 304-28-058
- Mfr. Part No.:
- 5SH4163
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 150 more to save €39.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€54.66
(exc. VAT)
€67.23
(inc. VAT)
In Stock
- Plus 510 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | €5.466 | €54.66 | - |
| 150 - 490 | €5.206 | €52.06 | €39.00 |
| 500 - 990 | €4.921 | €49.21 | €272.50 |
| 1000 - 2490 | €4.711 | €47.11 | €755.00 |
| 2500 + | €4.572 | €45.72 | €2,235.00 |
*price indicative
- RS Stock No.:
- 622-1174
- Distrelec Article No.:
- 304-28-058
- Mfr. Part No.:
- 5SH4163
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D02 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CE, UL | |
| Series | SENTRON | |
| Bottle Fuse Holder Component | Cap | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D02 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CE, UL | ||
Series SENTRON | ||
Bottle Fuse Holder Component Cap | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- SI
D01, D02 NEOZED fuse sockets
1 and 3-pin
DIN Rail Mounting
NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)
NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)
Related links
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- ETI 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
