Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 250V ac
- RS Stock No.:
- 852-6917
- Mfr. Part No.:
- HTB-32I-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2.73
(exc. VAT)
€3.36
(inc. VAT)
In Stock
- 517 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.73 | - |
| 10 - 24 | €2.50 | 8% |
| 25 - 49 | €2.40 | 12% |
| 50 - 99 | €2.33 | 14% |
| 100 + | €2.15 | 21% |
*price indicative
- RS Stock No.:
- 852-6917
- Mfr. Part No.:
- HTB-32I-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 32 mm | |
| Standards/Approvals | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Protection Category | gM, gG | |
| Contact Material | Tin Plated Brass | |
| Series | Bussmann | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 32 mm | ||
Standards/Approvals CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
Protection Category gM, gG | ||
Contact Material Tin Plated Brass | ||
Series Bussmann | ||
Cap Style Slotted | ||
Eaton Slotted Cap Panel Mount Fuse Holder, 20A, 250V - HTB Series - HTB-32I-R
This fuse holder from Eaton provides a simple solution when you need to install fuses in machine panels. The component's thermoplastic body material offers superior impact resistance for the fuse, as well as insulation against electric shock.
Designed for a quick-connect solder termination, this unit reduces the amount of wiring you need to do. This means it's practical for use in enclosed circuit frameworks. You'll find it used in a wide range of low-voltage industrial machinery.
Features & Benefits
• Tin-plated brass contacts for effective corrosion resistance and a reliable connection
• Thermal balance in high temperatures, so suitable for use in harsh environments
• Flame-retardant material ideal for use in hazardous areas
• Enclosed screw cap to secure the fuse and make replacement easier when necessary
How does a panel mounting fuse holder work?
A panel mount fuse holder is designed to house a fuse within electrical control panels and enclosures. It has a top opening to accommodate the fuse and a terminal end that connects to a circuit while mounted to a panel. It prevents the fuse from making contact with live chips and causing damage.
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Panel Mount Fuse Holder 250V
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 6.3A PCB Mount Fuse Holder 250V ac
