Schurter 16A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 0.8 mm, 250V ac
- RS Stock No.:
- 866-3561
- Distrelec Article No.:
- 304-38-033
- Mfr. Part No.:
- 0031.2205
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€735.00
(exc. VAT)
€904.00
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 25 November 2026
- Plus 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €29.40 | €735.00 |
| 125 + | €22.844 | €571.10 |
*price indicative
- RS Stock No.:
- 866-3561
- Distrelec Article No.:
- 304-38-033
- Mfr. Part No.:
- 0031.2205
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP67 | |
| Compatible Fuse Size | 6.3 x 0.8 mm | |
| Standards/Approvals | CSA 4248-1 no. 39, UL 4248-1 UL 512, VDE, RoHS, IEC 60127-6, cULus | |
| Series | FIZ | |
| Terminal Type | Quick Connect | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP67 | ||
Compatible Fuse Size 6.3 x 0.8 mm | ||
Standards/Approvals CSA 4248-1 no. 39, UL 4248-1 UL 512, VDE, RoHS, IEC 60127-6, cULus | ||
Series FIZ | ||
Terminal Type Quick Connect | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CH
Schurter FIZ Series
Professional range of Schurter panel mount fuseholders from the FIZ series.
IP40 or IP67 Rated
Body Material - Thermoset
Contact Material - Tin Plated Copper
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A PCB Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 500
