Schurter Fuse Kit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6210
Mfr. Part No.:
0034.9877
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Kit

Kit Contents

OMF Fuses, OMH Fuse Holder

Standards/Approvals

CE Declaration, REACH, RoHS, CHINA-RoHS

COO (Country of Origin):
CH

Assortment of OMF 63 // 250 V fuses


An assortment containing 180 pieces, including 160 fast-acting surface mount OMF 63 // 250 V fuses.

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Approvals

  CSA and UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy