Schurter Fuse Kit
- RS Stock No.:
- 283-5264
- Distrelec Article No.:
- 133-15-850
- Mfr. Part No.:
- 0034.9851
- Manufacturer:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 283-5264
- Distrelec Article No.:
- 133-15-850
- Mfr. Part No.:
- 0034.9851
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Kit | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Kit | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The Fuse Kit Fast Blow is a high-quality and reliable fuse assortment. Designed with 20x 5x20 mm glass cartridge fuses of each rating, this kit provides a total of 360 pieces. The dimensions of the kit are 214x110x21 mm. It is an essential and versatile component that is commonly used for circuit protection in various applications. With its fast blow characteristic, it ensures quick and efficient protection against overcurrent. The kit offers a wide range of rated currents from 100 mA to 10 A, making it suitable for different electrical systems. It is RoHS compliant and manufactured by Schurter, a trusted brand known for its exceptional quality and performance.
Fast blow characteristic for quick and efficient protection against overcurrent
Wide range of rated currents from 100 mA to 10 A
RoHS compliant
Manufactured by Schurter, a trusted brand known for its exceptional quality and performance
