Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current
- RS Stock No.:
- 119-507
- Mfr. Part No.:
- LV480875
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€940.87
(exc. VAT)
€1,157.27
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €940.87 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Switch Disconnector 1250A Max Current
- Schneider Electric Switch Disconnector 1250A Max Current, 630A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current
- Socomec Fuse Switch Disconnector 1250A Max Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Fuse Switch Disconnector 1250A Max Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current