Schneider Electric Switch Disconnector, 4 Pole, 1250A Max Current
- RS Stock No.:
- 247-1827
- Mfr. Part No.:
- 33494
- Manufacturer:
- Schneider Electric
Price Each**
€3,530.73
(exc. VAT)
€4,342.80
(inc. VAT)
Temporarily out of stock - back order for despatch 17-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3,530.73 |
**price indicative
- RS Stock No.:
- 247-1827
- Mfr. Part No.:
- 33494
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Switch Disconnector 1250A Max Current
- Siemens Switch Disconnector 1250A Max Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Switch Disconnector 1250A Max Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current