Eaton Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 120-614
- Mfr. Part No.:
- 166408 N3-4-400-S15-DC
- Manufacturer:
- Eaton
Price Each
€2,631.00
(exc. VAT)
€3,236.13
(inc. VAT)
Temporarily out of stock - back order for despatch 06-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,631.00 |
- RS Stock No.:
- 120-614
- Mfr. Part No.:
- 166408 N3-4-400-S15-DC
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 500A Max Current
- Eaton Switch Disconnector 320A Max Current
- Eaton Switch Disconnector 550A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1250A Max Current