Eaton Switch Disconnector, 4 Pole, 500A Max Current
- RS Stock No.:
- 121-320
- Mfr. Part No.:
- 166409 N3-4-500-S15-DC
- Manufacturer:
- Eaton
Price Each**
€3,078.00
(exc. VAT)
€3,785.94
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3,078.00 |
**price indicative
- RS Stock No.:
- 121-320
- Mfr. Part No.:
- 166409 N3-4-500-S15-DC
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 550A Max Current
- Eaton Switch Disconnector 320A Max Current
- Switch Disconnector 500A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Eaton Switch Disconnector 1250A Max Current