Eaton Fuse Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 120-992
- Mfr. Part No.:
- 163695 PIFT0L431C151CCAE
- Manufacturer:
- Eaton
Price Each
€1,195.00
(exc. VAT)
€1,469.85
(inc. VAT)
Temporarily out of stock - back order for despatch 06-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,195.00 |
- RS Stock No.:
- 120-992
- Mfr. Part No.:
- 163695 PIFT0L431C151CCAE
- Manufacturer:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current