Socomec Fuse Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 224-2426
- Mfr. Part No.:
- 38316016
- Manufacturer:
- Socomec
Price Each
€575.66
(exc. VAT)
€708.06
(inc. VAT)
Temporarily out of stock - back order for despatch 01-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €575.66 |
- RS Stock No.:
- 224-2426
- Mfr. Part No.:
- 38316016
- Manufacturer:
- Socomec
Related links
- Socomec Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 10A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current