Eaton Fuse Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 121-268
- Mfr. Part No.:
- 161354 PIFT2H431C401CCAE
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€2,356.00
(exc. VAT)
€2,897.88
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,356.00 |
**price indicative
- RS Stock No.:
- 121-268
- Mfr. Part No.:
- 161354 PIFT2H431C401CCAE
- Manufacturer:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A...
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current