Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 132-385
- Mfr. Part No.:
- 1814442 DMV-630N/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€911.52
(exc. VAT)
€1,121.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €911.52 |
*price indicative
- RS Stock No.:
- 132-385
- Mfr. Part No.:
- 1814442 DMV-630N/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| IP Rating | IP20 | |
| Series | DMV | |
| Fuse Current | 630A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 375kW | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 630A | ||
IP Rating IP20 | ||
Series DMV | ||
Fuse Current 630A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 375kW | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector serves as a main switch and maintenance switch. Rated for motor operation AC-23A at 400V, with a power rating of 375 kW and a rated uninterrupted current of 630 A. Complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1kA
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
