Siemens Fuse Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 143-454
- Mfr. Part No.:
- 3NP1154-1DA20
- Manufacturer:
- Siemens
Price Each
€392.00
(exc. VAT)
€482.16
(inc. VAT)
Temporarily out of stock - back order for despatch 13-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €392.00 |
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 37 100A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current