ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 259-9577
- Mfr. Part No.:
- 1SCA022763R4230
- Manufacturer:
- ABB
Price Each
€46.16
(exc. VAT)
€56.78
(inc. VAT)
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.16 |
- RS Stock No.:
- 259-9577
- Mfr. Part No.:
- 1SCA022763R4230
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Socomec Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A...
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 400A Max Current