Siemens Fuse Switch Disconnector, 4 Pole, 32A Max Current
- RS Stock No.:
- 144-016
- Mfr. Part No.:
- 3KF1403-4RB11
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€219.94
(exc. VAT)
€270.53
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €219.94 |
**price indicative
- RS Stock No.:
- 144-016
- Mfr. Part No.:
- 3KF1403-4RB11
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Number of Poles | 4 | |
Maximum Current | 32A | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Related links
- Siemens Fuse Switch Disconnector 32A Max Current
- Siemens Fuse Switch Disconnector 32A Max Current
- Siemens Fuse Switch Disconnector 32A Max Current, 11 800A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current