Siemens Electronics Module, 3200A Max Current
- RS Stock No.:
- 144-143
- Mfr. Part No.:
- 3KC9826-0
- Manufacturer:
- Siemens
Price Each**
€2,626.85
(exc. VAT)
€3,231.03
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,626.85 |
**price indicative
Related links
- Eaton Switch Disconnector 3200A Max Current
- Eaton Switch Disconnector 3200A Max Current
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 80A Max Current
- Siemens Switch Disconnector 400A Max Current
- Siemens Switch Disconnector 125A Max Current