Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 230-308
- Mfr. Part No.:
- 110312 N2-200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,158.42
(exc. VAT)
€1,424.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,158.42 |
*price indicative
- RS Stock No.:
- 230-308
- Mfr. Part No.:
- 110312 N2-200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor, Intermediate Mount | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| IP Rating | IP10, IP00, IP40, IP66, IP20 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Switching Power | 110kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60947, IEC/EN 60204, VDE 0160 Part 100, VDE 0113 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor, Intermediate Mount | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
IP Rating IP10, IP00, IP40, IP66, IP20 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Switching Power 110kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60947, IEC/EN 60204, VDE 0160 Part 100, VDE 0113 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector serves as a cornerstone for any power management system, particularly within industrial settings. Designed for reliability and efficiency, the molded case circuit breaker is part of the renowned Moeller series NZM. Its robust construction and advanced capabilities ensure it meets the rigorous demands of modern installations.
Built to withstand extreme environmental conditions
Meets stringent compliance standards for safety and performance
Enables efficient heat dissipation for enhanced lifecycle
Features easy integration into existing systems
Aims for optimal performance in high demand scenarios
