Eaton Switch Disconnector, 4 Pole, 800A Max Current
- RS Stock No.:
- 230-427
- Mfr. Part No.:
- 119890 N4-4-800-S1-DC
- Manufacturer:
- Eaton
Price Each**
€4,926.00
(exc. VAT)
€6,058.98
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4,926.00 |
**price indicative
- RS Stock No.:
- 230-427
- Mfr. Part No.:
- 119890 N4-4-800-S1-DC
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 800A Max Current
- Eaton Breaking Capacity 34 kA, Fixed Mount
- Eaton Switch Disconnector 1250A Max Current
- Eaton Switch Disconnector 1400A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Eaton NZM DC Link Kit for use with...
- Eaton Switch Disconnector 1600A Max Current