Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 230-982
- Mfr. Part No.:
- 110311 N2-160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€899.94
(exc. VAT)
€1,106.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €899.94 |
*price indicative
- RS Stock No.:
- 230-982
- Mfr. Part No.:
- 110311 N2-160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| Series | NZM | |
| IP Rating | IP66, IP10, IP20, IP00, IP40 | |
| Fuse Current | 250A | |
| Switching Power | 90kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60204, VDE 0160 Part 100, VDE 0113, IEC/EN 60947, DIN EN 50274/VDE 0106 part 110 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
Series NZM | ||
IP Rating IP66, IP10, IP20, IP00, IP40 | ||
Fuse Current 250A | ||
Switching Power 90kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60204, VDE 0160 Part 100, VDE 0113, IEC/EN 60947, DIN EN 50274/VDE 0106 part 110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker stands out with its robust design and versatile functionality. Designed specifically as a switch-disconnector, it offers a reliable solution for electrical distribution systems. With a three-pole configuration and a rated current of 160A, it seamlessly fits into both new installations and upgrades of existing systems.
Three pole configuration offers versatility for different applications
Robust construction ensures long lasting performance and reliability
Option for motor drive enhances functionality in complex installations
Interlockable feature maximises operational safety
