Eaton Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

€359.90

(exc. VAT)

€442.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€359.90

*price indicative

RS Stock No.:
240-959
Mfr. Part No.:
191854 R9C3060U
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Intermediate Mount, Ground, Rear

IP Rating

IP20

Series

R9

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL, UL98

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Eaton R9C3060U switch-disconnector from Eaton is engineered for high-performance switching solutions. Ideal for various industrial applications, this switch offers a robust design with a three-pole configuration that ensures reliable operation even under demanding conditions. With a rear mounting design and an absence of a rotary handle or drive shaft, this model is tailored for seamless integration into your power distribution systems. Its enduring reliability is underpinned by a degree of protection rated at IP20 and compliance with leading international standards such as UL and IEC/EN. This ensures safety and operational integrity in critical environments while offering versatility in installation and usage. Its efficient characteristics, including a rated uninterrupted current of 60 A, make it a preferred choice for professionals seeking a dependable switching solution.

Designed for rear mounting, facilitating easier installation

No rotary handle enhances its compact design and adaptability

Complies with rigorous safety standards for peace of mind

Supports a wide operational range to suit different applications

Built for durability with a robust construction to withstand environmental challenges

Interlockable feature provides additional safety during maintenance

Auxiliary contacts allow for versatile operational capabilities

Related links