Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 241-373
- Mfr. Part No.:
- 1318699 QSA630-3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,983.38
(exc. VAT)
€3,669.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,983.38 |
*price indicative
- RS Stock No.:
- 241-373
- Mfr. Part No.:
- 1318699 QSA630-3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Series | QSA | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | NH3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 375kW | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Series QSA | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size NH3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 375kW | ||
Fuse Current 630A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series QSA Fuse switch-disconnector represents an innovative solution for efficient power management. This model is distinguished by its robust construction and is designed for rear mounting, making it ideal for spaces where reliability and space-saving design are paramount. With a powerful 630 A capacity, it seamlessly integrates into industrial environments that demand high performance. Engineered with advanced safety features and versatility, the QSA series ensures compliance with essential standards, enhancing operational safety and system reliability. Its multiple modes of adaptation support various applications, making it a preferred choice for installers and equipment manufacturers who prioritise quality and performance in their electrical systems.
Enables effective management of electrical loads in diverse installations
Designed for both ease of installation and maintenance
Supports robust thermal stability, ensuring optimal performance under high load
Incorporates comprehensive protection against short circuits
Constructed to meet rigorous international certification standards
Facilitates quick mounting options for efficient installation sequences
Offers enhanced safety with several degrees of protection
Features a corrosion-resistant design for durability in harsh environments
Provides flexibility in wiring with various connectivity options
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 100 A, 100A
