Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 244-573
- Mfr. Part No.:
- 183071 XNH3-A630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€575.29
(exc. VAT)
€707.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.29 |
*price indicative
- RS Stock No.:
- 244-573
- Mfr. Part No.:
- 183071 XNH3-A630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| Series | xEffect XNH | |
| IP Rating | IP20, IP10 | |
| Mechanical Fuse Size | NH3 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 630A | ||
Series xEffect XNH | ||
IP Rating IP20, IP10 | ||
Mechanical Fuse Size NH3 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device stands as a pinnacle of innovation in electrical protection, designed for seamless integration with NH fuse-switches. With its robust construction, this three-pole unit ensures optimal performance and safety in diverse applications. The device supports a significant rated operational current of 630A, coupled with advanced heat dissipation functionalities, making it a reliable choice for demanding environments. Engineered with a keen focus on compliance, it guarantees adherence to relevant safety standards, ensuring peace of mind for users. Furthermore, its versatile mounting options and compatibility with various cable sizes enhance its usability in modern electrical installations. This sophisticated solution not only streamlines maintenance and operation but also embodies quality and reliability that professionals can trust.
Designed for installation on mounting plates or DIN rails
Halogen-free construction offers greater safety in case of fire
Simple manual activation promotes ease of use
Self-extinguishing materials ensure reduced risk of fire hazards
Complies with international standards for enhanced reliability
Offers consistent performance in a wide temperature range
Equipped with sliding inspection windows for effective voltage testing
Adapts to various mounting positions, increasing installation flexibility
Enhances protection against electric shock with multiple degrees
Optional locking facilities provide added security
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
