Eaton Fuse Switch Disconnector, 3-Pole, 40 A
- RS Stock No.:
- 245-836
- Mfr. Part No.:
- 1320205 QSA40N0-00/3+P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€506.18
(exc. VAT)
€622.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.18 |
*price indicative
- RS Stock No.:
- 245-836
- Mfr. Part No.:
- 1320205 QSA40N0-00/3+P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Series | OTM | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 40A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Series OTM | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 40A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947 CE RoHS VDE 0660 IEC/EN 60947-3 IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Fuse switch-disconnector is designed for reliability and efficiency in diverse applications. This robust three-pole device, known for its rear mounting capabilities, integrates seamlessly into industrial settings where space and safety are paramount. With a rated operational current of 40 A, it delivers exceptional performance, ensuring that electrical circuits remain safeguarded against overloads. The switch-disconnector features a pillar connection type, enhancing its versatility and application range. Compliance with multiple certificates, including CE and IEC standards, assures users of its high-quality construction and operational safety. This device not only meets the stringent demands of modern electrical installations but also embodies Eaton's commitment to innovation, making it a prime choice for panel builders seeking durable, high-performance components.
Exceptional build quality ensures long-lasting operation in demanding environments
Designed for a wide range of applications, suitable for various mounting methods
Easy installation facilitates swift setup and integration into existing systems
Offers peace of mind with multiple certifications for safety and compliance
Optimised for electrical reliability, mitigating risks of faults and failures
Flexible connection options enhance functionality across different configurations
Perfectly suited for industrial switch-disconnector applications
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 250 A
