Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 247-326
- Mfr. Part No.:
- 179754 NHW-SLS-00/H
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€166.52
(exc. VAT)
€204.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.52 |
*price indicative
- RS Stock No.:
- 247-326
- Mfr. Part No.:
- 179754 NHW-SLS-00/H
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 1kV | |
| Switching Current | 160A | |
| Series | NHW-SLS | |
| Mechanical Fuse Size | NH00 | |
| Fuse Current | 160A | |
| Standards/Approvals | IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rail | ||
Switching Voltage 1kV | ||
Switching Current 160A | ||
Series NHW-SLS | ||
Mechanical Fuse Size NH00 | ||
Fuse Current 160A | ||
Standards/Approvals IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton three-pole NH strip-type fuse-switch disconnector is engineered for reliability and efficiency in power distribution systems. Designed for a nominal current of 160A, this device is versatile enough to fit any feeder unit while maintaining top performance standards. Built to comply with rigorous electrical specifications, it ensures optimal safety and functionality in various applications. With a compact construction size of NH00, it easily integrates into existing installations, providing secure rail connections for enhanced stability. The product embodies a commitment to quality, fulfilling both operational needs and safety regulations.
Robust construction ensures long-lasting durability
Designed for efficient rail connection to simplify installation
Three-pole configuration offers versatility for diverse applications
Rated for a maximum operating voltage of 1000 V
Offers outstanding short-circuit current ratings to enhance system protection
Lightweight design facilitates easy handling and installation
Conforms to RoHS standards for environmentally friendly compliance
Backed by a leading manufacturer known for innovation in electrical solutions
