Eaton Fuse Switch Disconnector, 4-Pole, 63A
- RS Stock No.:
- 247-625
- Mfr. Part No.:
- 1314006 DCM-63/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.35
(exc. VAT)
€159.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.35 |
*price indicative
- RS Stock No.:
- 247-625
- Mfr. Part No.:
- 1314006 DCM-63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground, Surface | |
| Electrical Phase | 4 | |
| Switching Voltage | 415V | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE IEC/EN 60204 Lloyds IEC/EN 60947-3 VDE 0660 KEMA RoHS EAC IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground, Surface | ||
Electrical Phase 4 | ||
Switching Voltage 415V | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Series DCM | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE IEC/EN 60204 Lloyds IEC/EN 60947-3 VDE 0660 KEMA RoHS EAC IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector is an innovative solution designed for reliable electrical control within various industrial applications. Boasting a robust design, it accommodates a high operational current while ensuring safety and functionality. The product features a black rotary handle for easy operation, and its four-pole configuration aligns perfectly with modern electrical requirements. Ideal for surface mounting, it supports vertical connections, making it a versatile choice for diverse installations. The DCM switch-disconnector not only meets standard compliance but also excels in performance, offering excellent operational reliability under demanding conditions. Its durable construction is complemented by effective locking capabilities, which enhances safety during maintenance tasks. With an operational range accommodating both commercial and industrial environments, this switch-disconnector promises to be an invaluable addition to your electrical installation toolkit.
Designed for seamless integration into various electrical systems
Surface-mounted for ease of installation in limited spaces
Equipped with a user-friendly black rotary handle for efficient operation
Constructed to provide reliable locking mechanisms, ensuring enhanced safety
Facilitates smooth vertical connections to optimise space and performance
Features robust insulation to protect against environmental factors
Maintains high operational efficiency, catering to up to 63 A of current
Adaptable for both industrial and commercial applications, ensuring versatility
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector, 4-Pole
