Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 248-903
- Mfr. Part No.:
- 183069 XNH2-FCE-S400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,188.54
(exc. VAT)
€1,461.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,188.54 |
*price indicative
- RS Stock No.:
- 248-903
- Mfr. Part No.:
- 183069 XNH2-FCE-S400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Vertical, Horizontal | |
| Switching Voltage | 800V | |
| Switching Current | 400A | |
| IP Rating | IP20, IP3X, IP10, IP2XC | |
| Series | xEffect XNH | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH2 | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 61000-4-4, IEC/EN 60947-3, IEC 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Vertical, Horizontal | ||
Switching Voltage 800V | ||
Switching Current 400A | ||
IP Rating IP20, IP3X, IP10, IP2XC | ||
Series xEffect XNH | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH2 | ||
Fuse Current 400A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 61000-4-4, IEC/EN 60947-3, IEC 61000-4-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton three-pole NH fuse-switch disconnector is designed to enhance your electrical setup with cutting-edge electronic fuse monitoring and robust circuit protection capabilities. Constructed for seamless integration into busbar systems, it offers superior thermal management and long-lasting reliability. With comprehensive compliance to international standards and an extensive range of ratings, this device accommodates challenging installations while ensuring utmost safety and performance. Whether optimising a new installation or enhancing an existing system, The Eaton innovative solution is engineered to meet the demands of modern applications, ensuring operational efficiency and peace of mind.
Halogen-free materials support environmental sustainability
Electronic monitoring enhances operational reliability
Self-extinguishing characteristics promote safety under extreme conditions
Optional locking facilities provide additional security
Compatible with a variety of cable connections for flexible installation
Rated for ambient temperatures up to 55°C, it supports diverse working environments
Vertical or horizontal mounting capabilities increase adaptability
Power-dependent heat dissipation aids in effective thermal management
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton 400A Fuse Holder 440V ac/dc, 690 V ac/dc
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
