Eaton Switch Disconnector, 3 Pole, 100A Max Current
- RS Stock No.:
- 252-250
- Mfr. Part No.:
- 192371 VLCE22-3P/L
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€65.80
(exc. VAT)
€80.93
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.80 |
**price indicative
- RS Stock No.:
- 252-250
- Mfr. Part No.:
- 192371 VLCE22-3P/L
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 100A Max Current
- Eaton Switch Disconnector 100A Max Current
- Eaton Switch Disconnector 100A Max Current
- Eaton Switch Disconnector 100A Max Current, 100A Fuse Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 100A Max Current, 150A Fuse Current
- Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current