- RS Stock No.:
- 820-012
- Mfr. Part No.:
- 100KXTNC2F 100KXTNC2F
- Manufacturer:
- Eaton
8 In stock for delivery within 2 working days
Added
Price Each
€1,240.47
(exc. VAT)
€1,525.78
(inc. VAT)
Units | Per unit |
1 + | €1,240.47 |
- RS Stock No.:
- 820-012
- Mfr. Part No.:
- 100KXTNC2F 100KXTNC2F
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Exel 2 Switch Disconnector Fuses
The Eaton Exel 2 Switch Disconnector Fuses are a range of products manufactured by Eaton, a multinational power management company. These devices are designed to provide safe and reliable disconnection of electrical equipment from the power supply in case of overload, short circuit, or other fault conditions.
The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.
These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.
The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.
These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.
Eaton Exel 2 Switch Disconnector Fuses are a reliable and versatile option for anyone looking for a high-quality switch disconnector fuse for their electrical system.
Supplied with
Fuses
Eaton Fused Switch Disconnector, 3 Pole, 100A Current Rating - Exel 2 Series - 129704 100KXTNC2F
To safely perform maintenance on electrical circuits, use this fused switch disconnector from Eaton. It isolates a specific area by interrupting the electrical supply and making it safe to work on. The quick make-and-break switch is suitable for both AC and DC power sources. You can easily wire the unit thanks to the removable top and bottom endplates and knockouts in the enclosure. This makes it suitable for domestic distribution boards and industrial electrical substations, and you can also attach it to car batteries to conduct safe repairs.
Features & Benefits
Rust-proof sheet steel enclosure withstands wear and tear to prolong the lifespan of the product
Gasketed doors have an IP41 rating, meaning they're shielded from small tools, wires and condensation
Clear ON/OFF indication on the front-operated handle shows the status of the unit for added safety
Gasketed doors have an IP41 rating, meaning they're shielded from small tools, wires and condensation
Clear ON/OFF indication on the front-operated handle shows the status of the unit for added safety
Can I use this isolator switch for complex equipment?
Yes, this is a 3-pole isolator switch that can handle three electrical circuits at once, making it suitable for more complicated electrical installations.
What are the main functions of an isolator switch?
An isolator switch is an essential safety device that protects workers against electrocution. As it also protects equipment, it can limit production downtime.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 100A |
Enclosed/Not Enclosed | Enclosed |
Electrical Phase | 3 |
Range | Exel 2 |
Series | Exel 2 |