Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 256-869
- Mfr. Part No.:
- 280954 P5-315/EA/SVB-SW/HI10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€986.18
(exc. VAT)
€1,213.00
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €986.18 |
*price indicative
- RS Stock No.:
- 256-869
- Mfr. Part No.:
- 280954 P5-315/EA/SVB-SW/HI10
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | P5 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Switching Power | 90kW | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA Class No.:3211-05, CE, CE marked, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA File No.:223805, CSA Std. C22.2 No. 14-05, EN 60947-3, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, NLRV7, UL, UL 508, UL Category Control No.:NLRV, UL File No.:E36332, VDE, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 250A | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series P5 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Switching Power 90kW | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA Class No.:3211-05, CE, CE marked, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA File No.:223805, CSA Std. C22.2 No. 14-05, EN 60947-3, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, NLRV7, UL, UL 508, UL Category Control No.:NLRV, UL File No.:E36332, VDE, VDE 0660 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 315 A
- Eaton, Rotary Actuator 315 A
