Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 262-030
- Mfr. Part No.:
- EBH123TTV1
- Manufacturer:
- Eaton
Price Each**
€242.00
(exc. VAT)
€297.66
(inc. VAT)
Temporarily out of stock - back order for despatch 24-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €242.00 |
**price indicative
Related links
- Fuse Switch Disconnector 250A Max Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- RS PRO 175mm LCD Inclinometer