- RS Stock No.:
- 819-949
- Mfr. Part No.:
- 129707 15KXSC2F
- Manufacturer:
- Eaton
2 In stock for delivery within 2 working days
Added
Price Each
€229.39
(exc. VAT)
€282.15
(inc. VAT)
Units | Per unit |
1 + | €229.39 |
- RS Stock No.:
- 819-949
- Mfr. Part No.:
- 129707 15KXSC2F
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Exel 2 Switch Disconnector Fuses
The Eaton Exel 2 Switch Disconnector Fuses are a range of products manufactured by Eaton, a multinational power management company. These devices are designed to provide safe and reliable disconnection of electrical equipment from the power supply in case of overload, short circuit, or other fault conditions.
The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.
These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.
The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.
These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.
Eaton Exel 2 Switch Disconnector Fuses are a reliable and versatile option for anyone looking for a high-quality switch disconnector fuse for their electrical system.
Supplied with
Fuses
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | SP |
Maximum Current | 20A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | Surface Mount |
Electrical Phase | 1 |
Range | Exel 2 |
Series | Exel 2 |
Mechanical Fuse Size | SA2 |
Throw Configuration | SP |
Terminal Type | Screw |