- RS Stock No.:
- 819-955
- Mfr. Part No.:
- 129708 15KXTNC2F
- Manufacturer:
- Eaton
6 In stock for delivery within 2 working days
Added
Price Each
€323.46
(exc. VAT)
€397.86
(inc. VAT)
Units | Per unit |
1 + | €323.46 |
- RS Stock No.:
- 819-955
- Mfr. Part No.:
- 129708 15KXTNC2F
- Manufacturer:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Eaton Fuse Switch Disconnector, Enclosed, 415V Voltage Rating - Exel 2 Series - 129708 15KXTNC2F
Get your hands on a comprehensive solution for isolating circuits with this fuse switch disconnector from Eaton. You can use it to shut down the power supply to your equipment so that essential repairs or maintenance can take place safely. The enclosed design incorporates heavy-gauge steel body plates with cast iron frame members that are protected against rust to ensure top-tier performance that lasts. Partner it with your 3-phase electrical supply to defend industrial operations such as manufacturing plants, power distribution facilities and engineering workshops.
Features & Benefits
• Front-access door enables straightforward switching of fuses as needed
• 20A maximum current suitable for mid-powered applications
• Neutral grey colour blends into surroundings
• User-friendly operation thanks to large on/off handle
• 20A maximum current suitable for mid-powered applications
• Neutral grey colour blends into surroundings
• User-friendly operation thanks to large on/off handle
How many poles does this fuse switch disconnector have?
It has three poles, so you can use it to control three circuits. This makes it suitable for use with complex industrial machinery and electrical installations.
What's the maximum voltage I can use this product with?
It has a voltage rating of 415V, so you can rest assured it's up to the job of handling heavy-duty circuits.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 20A |
Enclosed/Not Enclosed | Enclosed |
Electrical Phase | 3 |
Range | Exel 2 |
- RS Stock No.:
- 819-955
- Mfr. Part No.:
- 129708 15KXTNC2F
- Manufacturer:
- Eaton
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB