Schneider Electric Switch Disconnector, 2 Pole, 20A Max Current
- RS Stock No.:
- 212-0116
- Mfr. Part No.:
- A9E18072
- Manufacturer:
- Schneider Electric
Price Each**
€27.91
(exc. VAT)
€34.33
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.91 |
**price indicative
- RS Stock No.:
- 212-0116
- Mfr. Part No.:
- A9E18072
- Manufacturer:
- Schneider Electric
Related links
- Legrand Switch Disconnector 20A Max Current
- Eaton Switch Disconnector 20A Max Current, 20A Fuse Current
- ABB Fuse Switch Disconnector 20A Max Current
- Eaton Fuse Switch Disconnector 20A Max Current
- Socomec Fuse Switch Disconnector 20A Max Current
- ABB Fuse Switch Disconnector 20A Max Current
- Legrand Fuse Switch Disconnector 20A Max Current
- Eaton Fuse Switch Disconnector 20A Max Current