- RS Stock No.:
- 212-5800
- Mfr. Part No.:
- 3LD2830-0TK13
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price Each
€113.77
(exc. VAT)
€139.94
(inc. VAT)
Units | Per unit |
1 + | €113.77 |
- RS Stock No.:
- 212-5800
- Mfr. Part No.:
- 3LD2830-0TK13
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 125A and type of switch is DIN-rail mounting with size 4. It is use for main switch, switch disconnector, EMERGENCY OFF switch, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3LD |
Mechanical Fuse Size | Size 4 |
Throw Configuration | Single Throw |