Siemens Switch Disconnector, 4-Pole, 2000 A, 1000A
- RS Stock No.:
- 218-3233
- Mfr. Part No.:
- 3KD5040-0RE10-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,806.23
(exc. VAT)
€2,221.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,806.23 |
*price indicative
- RS Stock No.:
- 218-3233
- Mfr. Part No.:
- 3KD5040-0RE10-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Switching Current | 1000A | |
| Terminal Type | Flat | |
| IP Rating | IP00, IP20 | |
| Series | SENTRON | |
| Mechanical Fuse Size | 5 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1000kW | |
| Fuse Current | 2000A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Switching Current 1000A | ||
Terminal Type Flat | ||
IP Rating IP00, IP20 | ||
Series SENTRON | ||
Mechanical Fuse Size 5 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1000kW | ||
Fuse Current 2000A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 1000 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 6000
Electrical life 500
Design of the electrical connection flat connector
Size of the switch disconnector 5
Related links
- Siemens, 2000 A
- Siemens, 1000 A
- Siemens Switch Disconnector, 3-Pole
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 1000 kW
- Eaton Switch Disconnector 2000 A
