Schneider Electric Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 219-9080
- Mfr. Part No.:
- GS1GD4
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-9080
- Mfr. Part No.:
- GS1GD4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Lug Ring Terminal | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Series | GS1G | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Fuse Size | DIN 000 | |
| Fuse Current | 63A | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Lug Ring Terminal | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Series GS1G | ||
Minimum Operating Temperature -20°C | ||
Mechanical Fuse Size DIN 000 | ||
Fuse Current 63A | ||
Switching Power 55kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FR
The Schneider Electrics product TeSys GS fuse switch-disconnector, 4 poles (4P), 63A/750V, to be used with DIN blade fuse links size 000 up to 63A, for motor applications up to 30kW@400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2G. It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signalling), side mounting GS1AN (position signalling) can complete the assembly (to be ordered separately). Type aM and gG size 000 blade fuse links without strikers DF2FGA, DF2FGN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).
RoHS compliant
Related links
- Schneider Electric Fuse Switch Disconnector 63 A, 63A
- Schneider Electric Fuse Switch Disconnector 63 A
- Schneider Electric Fuse Switch Disconnector 63 A
- Siemens Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
