Login / Register to access your benefits
Recently searched

    Siemens Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current

    Subtotal (1 unit)**

    €34.61

    (exc. VAT)

    €42.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€34.61

    **price indicative

    RS Stock No.:
    225-8593
    Mfr. Part No.:
    3LD3330-0TL13
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Number of Poles

    4

    Maximum Current

    40A

    Fuse Current Rating

    40A

    Enclosed/Not Enclosed

    Enclosed

    Normal State Configuration

    NO

    Range

    SENTRON

    Series

    3LD3

    Mechanical Fuse Size

    RK5

    Related links