Eaton Switch Disconnector, 4-Pole, 40 A, 40A
- RS Stock No.:
- 247-851
- Mfr. Part No.:
- 1314111 DCM-40/4+CM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€172.81
(exc. VAT)
€212.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.81 |
*price indicative
- RS Stock No.:
- 247-851
- Mfr. Part No.:
- 1314111 DCM-40/4+CM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Vertical | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 40A | |
| Switching Power | 20kW | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE IEC/EN 60947 KEMA IEC/EN 60947-3 EAC IEC/EN 60204 Lloyds RoHS VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Vertical | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
IP Rating IP20 | ||
Series DCM | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 40A | ||
Switching Power 20kW | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE IEC/EN 60947 KEMA IEC/EN 60947-3 EAC IEC/EN 60204 Lloyds RoHS VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector is engineered to deliver reliable performance in demanding environments. Incorporating advanced technology, it ensures top-tier safety and efficiency, making it an essential component for industrial applications. Designed for versatility, this switch-disconnector features a blue rotary handle and drive shaft, facilitating easy operation while significantly reducing installation complexity. Its compact design ensures a seamless fit within various configurations, optimising space without compromising functionality. The robust construction is complemented by a range of safety certifications, ensuring compliance with the highest industry standards and providing peace of mind for users. Whether for flush mounting in distribution boards or intermediate locations, this switch-disconnector promises stability and longevity, positioning itself as a trusted choice in critical electrical systems.
Designed for vertical connection, ensuring adaptability to diverse installation requirements
Offers a rated short-circuit making capacity for enhanced protection in high-demand scenarios
Constructed with a pollution degree of 3, providing reliable performance in challenging environments
Equipped with a short thumb-grip actuator type for improved user accessibility
Lockable in the 0 (Off) position, enhancing safety during maintenance and operation
Facilitates easy heat dissipation management, contributing to overall system resilience
Capable of supporting multiple mounting methods, allowing flexibility in design and application
Engineered for high mechanical lifespan, ensuring long-term operational reliability
Includes comprehensive support for modular spacings, aiding in efficient system planning
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Schneider Electric Switch Disconnector 40 A, 40A
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley Switch Disconnector 40 A, 40A
