Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8606
- Mfr. Part No.:
- 3LD3348-0TK51
- Manufacturer:
- Siemens
Price Each**
€49.83
(exc. VAT)
€61.29
(inc. VAT)
Temporarily out of stock - back order for despatch 28-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €49.83 |
**price indicative
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Fuse Current
- Craig & Derricott Switch Disconnector 40A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current