ABB Fuse Switch Disconnector, 3 Pole, 40A Fuse Current
- RS Stock No.:
- 235-2249
- Mfr. Part No.:
- 1SCA108914R1001
- Manufacturer:
- ABB
Price Each**
€184.57
(exc. VAT)
€227.02
(inc. VAT)
Temporarily out of stock - back order for despatch 12-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €184.57 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current