ABB Fuse Switch Disconnector, 2 Pole, 63A Fuse Current
- RS Stock No.:
- 231-9275
- Mfr. Part No.:
- 1SCA116854R1001 OS63GB02P
- Manufacturer:
- ABB
Price Each**
€145.68
(exc. VAT)
€179.19
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.68 |
**price indicative
- RS Stock No.:
- 231-9275
- Mfr. Part No.:
- 1SCA116854R1001 OS63GB02P
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 63A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- Eaton Switch Disconnector 63A Max Current
- ABB Fuse Switch Disconnector 32A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current